
CL21C121JDCNNNC | |
|---|---|
DigiKey Part Number | 1276-1201-2-ND - Tape & Reel (TR) 1276-1201-1-ND - Cut Tape (CT) 1276-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C121JDCNNNC |
Description | CAP CER 120PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C121JDCNNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.11880 | ₹205.94 |
| 100 | ₹3.56900 | ₹356.90 |
| 500 | ₹2.62598 | ₹1,312.99 |
| 1,000 | ₹2.33897 | ₹2,338.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.90798 | ₹7,631.92 |
| 8,000 | ₹1.74840 | ₹13,987.20 |
| 12,000 | ₹1.66865 | ₹20,023.80 |
| 20,000 | ₹1.58020 | ₹31,604.00 |
| 28,000 | ₹1.52855 | ₹42,799.40 |
| 40,000 | ₹1.47889 | ₹59,155.60 |