CL21C332JBFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KEMET
In Stock: 15,060
Unit Price: ₹45.26000
Datasheet

Direct


TDK Corporation
In Stock: 7,990
Unit Price: ₹15.09000
Datasheet

Direct


TDK Corporation
In Stock: 21,510
Unit Price: ₹15.09000
Datasheet

Direct


TDK Corporation
In Stock: 547
Unit Price: ₹22.19000

Direct


Murata Electronics
In Stock: 66,368
Unit Price: ₹11.54000
Datasheet

Direct


Murata Electronics
In Stock: 8,917
Unit Price: ₹11.54000
Datasheet

Upgrade


KEMET
In Stock: 1,229
Unit Price: ₹159.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹37.18561
Datasheet

Upgrade


KEMET
In Stock: 7,374
Unit Price: ₹48.81000
Datasheet

Upgrade


TDK Corporation
In Stock: 38,418
Unit Price: ₹15.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,902
Unit Price: ₹19.52000
Datasheet

Upgrade


TDK Corporation
In Stock: 5,982
Unit Price: ₹26.62000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C332JBFNNWE

DigiKey Part Number
1276-2999-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C332JBFNNWE
Description
CAP CER 3300PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C332JBFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.