
CL21C472JAFNNNE | |
|---|---|
DigiKey Part Number | 1276-3001-2-ND - Tape & Reel (TR) 1276-3001-1-ND - Cut Tape (CT) 1276-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C472JAFNNNE |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C472JAFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.68000 | ₹22.68 |
| 10 | ₹13.04200 | ₹130.42 |
| 50 | ₹9.31860 | ₹465.93 |
| 100 | ₹8.19400 | ₹819.40 |
| 500 | ₹6.30192 | ₹3,150.96 |
| 1,000 | ₹5.71880 | ₹5,718.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.23964 | ₹10,479.28 |
| 4,000 | ₹4.84529 | ₹19,381.16 |
| 6,000 | ₹4.64785 | ₹27,887.10 |
| 10,000 | ₹4.42931 | ₹44,293.10 |
| 14,000 | ₹4.30156 | ₹60,221.84 |
| 20,000 | ₹4.17867 | ₹83,573.40 |