CL21F104ZAANNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 48,851
Unit Price: ₹8.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 96,391
Unit Price: ₹8.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KEMET
In Stock: 80,862
Unit Price: ₹8.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,43,138
Unit Price: ₹8.87000
Datasheet

Upgrade


KEMET
In Stock: 1,64,704
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 1,14,371
Unit Price: ₹8.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,775
Unit Price: ₹9.76000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F104ZAANNND

DigiKey Part Number
CL21F104ZAANNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21F104ZAANNND
Description
CAP CER 0.1UF 25V Y5V 0805
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F104ZAANNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.