CL21F105ZOCNNND is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 11,042
Unit Price: ₹15.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,410
Unit Price: ₹34.48000
Datasheet

Direct


KEMET
In Stock: 75,911
Unit Price: ₹11.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50,099
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,164
Unit Price: ₹19.57000
Datasheet

Upgrade


KEMET
In Stock: 9,288
Unit Price: ₹46.59000
Datasheet

Upgrade


YAGEO
In Stock: 43,916
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.69915
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,239
Unit Price: ₹11.18000
Datasheet
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F105ZOCNNND

DigiKey Part Number
CL21F105ZOCNNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21F105ZOCNNND
Description
CAP CER 1UF 16V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F105ZOCNNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable