CL21F106ZQFNNNG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 2,777
Unit Price: ₹68.03000
Datasheet

Direct


YAGEO
In Stock: 45,558
Unit Price: ₹14.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,997
Unit Price: ₹27.96000
Datasheet

Upgrade


KEMET
In Stock: 20,258
Unit Price: ₹15.84000
Datasheet

Upgrade


YAGEO
In Stock: 56,160
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,090
Unit Price: ₹70.82000
Datasheet
10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F106ZQFNNNG

DigiKey Part Number
CL21F106ZQFNNNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21F106ZQFNNNG
Description
CAP CER 10UF 6.3V Y5V 0805
Customer Reference
Detailed Description
10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F106ZQFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.