10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X106KAYNNNE

DigiKey Part Number
1276-6698-2-ND - Tape & Reel (TR)
1276-6698-1-ND - Cut Tape (CT)
1276-6698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X106KAYNNNE
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X106KAYNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,62,134
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.28300₹152.83
50₹11.05180₹552.59
100₹9.76590₹976.59
500₹7.58162₹3,790.81
1,000₹6.90881₹6,908.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.35622₹12,712.44
4,000₹5.90147₹23,605.88
6,000₹5.67379₹34,042.74
10,000₹5.42175₹54,217.50
14,000₹5.27439₹73,841.46
20,000₹5.13264₹1,02,652.80
Manufacturers Standard Package