
CL21X107MSYNNWE | |
|---|---|
DigiKey Part Number | 1276-CL21X107MSYNNWETR-ND - Tape & Reel (TR) 1276-CL21X107MSYNNWECT-ND - Cut Tape (CT) 1276-CL21X107MSYNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X107MSYNNWE |
Description | 0805 100UF X6S 2.5V 20% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BC80E107ME15K | Murata Electronics | 6,504 | 490-GRM21BC80E107ME15KCT-ND | ₹123.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 10 | ₹94.39700 | ₹943.97 |
| 50 | ₹75.05200 | ₹3,752.60 |
| 100 | ₹69.06950 | ₹6,906.95 |
| 500 | ₹58.95878 | ₹29,479.39 |
| 1,000 | ₹55.83053 | ₹55,830.53 |
| 2,500 | ₹52.52746 | ₹1,31,318.65 |
| 5,000 | ₹50.53551 | ₹2,52,677.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹48.89544 | ₹4,88,954.40 |