
CL21Y475KBBVPNE | |
|---|---|
DigiKey Part Number | 1276-CL21Y475KBBVPNETR-ND - Tape & Reel (TR) 1276-CL21Y475KBBVPNECT-ND - Cut Tape (CT) 1276-CL21Y475KBBVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y475KBBVPNE |
Description | CAP CER 4.7UF 50V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.55400 | ₹375.54 |
| 50 | ₹28.47760 | ₹1,423.88 |
| 100 | ₹25.67270 | ₹2,567.27 |
| 500 | ₹20.93704 | ₹10,468.52 |
| 1,000 | ₹19.47587 | ₹19,475.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.27285 | ₹36,545.70 |
| 4,000 | ₹17.28274 | ₹69,130.96 |
| 6,000 | ₹16.78699 | ₹1,00,721.94 |
| 10,000 | ₹16.23757 | ₹1,62,375.70 |
| 14,000 | ₹15.91637 | ₹2,22,829.18 |
| 20,000 | ₹15.60735 | ₹3,12,147.00 |