
CL31B225KOHNNNE | |
|---|---|
DigiKey Part Number | 1276-1264-2-ND - Tape & Reel (TR) 1276-1264-1-ND - Cut Tape (CT) 1276-1264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KOHNNNE |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KOHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.20000 | ₹82.00 |
| 50 | ₹5.77760 | ₹288.88 |
| 100 | ₹5.03200 | ₹503.20 |
| 500 | ₹3.77590 | ₹1,887.95 |
| 1,000 | ₹3.38917 | ₹3,389.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.07095 | ₹6,141.90 |
| 4,000 | ₹2.81003 | ₹11,240.12 |
| 6,000 | ₹2.67941 | ₹16,076.46 |
| 10,000 | ₹2.53475 | ₹25,347.50 |
| 14,000 | ₹2.45026 | ₹34,303.64 |
| 20,000 | ₹2.36902 | ₹47,380.40 |