CL31B684KBHNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 527
Unit Price: ₹31.68000
Datasheet

Direct


KEMET
In Stock: 2,02,814
Unit Price: ₹30.75000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,268
Unit Price: ₹71.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹37.14096
Datasheet

Upgrade


TDK
In Stock: 6,661
Unit Price: ₹41.93000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,925
Unit Price: ₹76.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,630
Unit Price: ₹91.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,714
Unit Price: ₹75.48000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,970
Unit Price: ₹119.28000
Datasheet
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B684KBHNNNE

DigiKey Part Number
1276-3190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B684KBHNNNE
Description
CAP CER 0.68UF 50V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B684KBHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes