0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B684KBHWPNE

DigiKey Part Number
1276-6871-2-ND - Tape & Reel (TR)
1276-6871-1-ND - Cut Tape (CT)
1276-6871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B684KBHWPNE
Description
CAP CER 0.68UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B684KBHWPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,381
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.93500₹159.35
50₹11.51780₹575.89
100₹10.18520₹1,018.52
500₹7.92454₹3,962.27
1,000₹7.22751₹7,227.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.65581₹13,311.62
4,000₹6.18499₹24,739.96
6,000₹5.94946₹35,696.76
10,000₹5.68845₹56,884.50
14,000₹5.53591₹77,502.74
20,000₹5.38913₹1,07,782.60
Manufacturers Standard Package