
CL31C151JHF1PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C151JHF1PNETR-ND - Tape & Reel (TR) 1276-CL31C151JHF1PNECT-ND - Cut Tape (CT) 1276-CL31C151JHF1PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C151JHF1PNE |
Description | CAP CER 150PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.12400 | ₹311.24 |
| 50 | ₹23.31520 | ₹1,165.76 |
| 100 | ₹20.92030 | ₹2,092.03 |
| 500 | ₹16.89648 | ₹8,448.24 |
| 1,000 | ₹15.65152 | ₹15,651.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.62787 | ₹29,255.74 |
| 4,000 | ₹13.78571 | ₹55,142.84 |
| 6,000 | ₹13.36396 | ₹80,183.76 |
| 10,000 | ₹12.89657 | ₹1,28,965.70 |
| 14,000 | ₹12.62331 | ₹1,76,726.34 |
| 20,000 | ₹12.36052 | ₹2,47,210.40 |