CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C220JBCNNNC

DigiKey Part Number
1276-1203-2-ND - Tape & Reel (TR)
1276-1203-1-ND - Cut Tape (CT)
1276-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C220JBCNNNC
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C220JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,732
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.65000₹10.65
10₹6.12300₹61.23
50₹4.25960₹212.98
100₹3.68270₹368.27
500₹2.73674₹1,368.37
1,000₹2.44479₹2,444.79
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.73198₹6,927.92
8,000₹1.33742₹10,699.36
12,000₹1.32940₹15,952.80
20,000₹1.32023₹26,404.60
28,000₹1.31471₹36,811.88
40,000₹1.30929₹52,371.60
48,000₹1.30668₹62,720.64
96,000₹1.29765₹1,24,574.40
1,00,000₹1.29715₹1,29,715.00
Manufacturers Standard Package