
CL31C271JIHNNNE | |
|---|---|
DigiKey Part Number | 1276-3244-2-ND - Tape & Reel (TR) 1276-3244-1-ND - Cut Tape (CT) 1276-3244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C271JIHNNNE |
Description | CAP CER 270PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C271JIHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.69140 | ₹484.57 |
| 100 | ₹8.52650 | ₹852.65 |
| 500 | ₹6.57334 | ₹3,286.67 |
| 1,000 | ₹5.97136 | ₹5,971.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.47701 | ₹10,954.02 |
| 4,000 | ₹5.07072 | ₹20,282.88 |
| 6,000 | ₹4.86742 | ₹29,204.52 |
| 10,000 | ₹4.64206 | ₹46,420.60 |
| 14,000 | ₹4.51040 | ₹63,145.60 |
| 20,000 | ₹4.38375 | ₹87,675.00 |