330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C331JBCNNNC

DigiKey Part Number
1276-1846-2-ND - Tape & Reel (TR)
1276-1846-1-ND - Cut Tape (CT)
1276-1846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C331JBCNNNC
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C331JBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,11,133
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.20000₹82.00
50₹5.74020₹287.01
100₹5.00410₹500.41
500₹3.75166₹1,875.83
1,000₹3.36588₹3,365.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.79046₹11,161.84
8,000₹2.57706₹20,616.48
12,000₹2.47021₹29,642.52
20,000₹2.35188₹47,037.60
28,000₹2.28269₹63,915.32
40,000₹2.21620₹88,648.00
Manufacturers Standard Package