0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31F334ZBCNNNC

DigiKey Part Number
1276-2860-2-ND - Tape & Reel (TR)
1276-2860-1-ND - Cut Tape (CT)
1276-2860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31F334ZBCNNNC
Description
CAP CER 0.33UF 50V Y5V 1206
Customer Reference
Detailed Description
0.33 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31F334ZBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,370
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹17.14600₹171.46
50₹12.48700₹624.35
100₹11.06120₹1,106.12
500₹8.64394₹4,321.97
1,000₹7.89938₹7,899.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.78324₹27,132.96
8,000₹6.36880₹50,950.40
12,000₹6.16138₹73,936.56
Manufacturers Standard Package