
CL31X226KOHN3NE | |
|---|---|
DigiKey Part Number | 1276-3300-2-ND - Tape & Reel (TR) 1276-3300-1-ND - Cut Tape (CT) 1276-3300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KOHN3NE |
Description | CAP CER 22UF 16V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KOHN3NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.21700 | ₹312.17 |
| 50 | ₹23.44560 | ₹1,172.28 |
| 100 | ₹21.04140 | ₹2,104.14 |
| 500 | ₹16.99340 | ₹8,496.70 |
| 1,000 | ₹15.74284 | ₹15,742.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.71547 | ₹29,430.94 |
| 4,000 | ₹13.86934 | ₹55,477.36 |
| 6,000 | ₹13.44565 | ₹80,673.90 |
| 10,000 | ₹12.97634 | ₹1,29,763.40 |
| 14,000 | ₹12.70178 | ₹1,77,824.92 |
| 20,000 | ₹12.43786 | ₹2,48,757.20 |