22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31X226KOHN3NE

DigiKey Part Number
1276-3300-2-ND - Tape & Reel (TR)
1276-3300-1-ND - Cut Tape (CT)
1276-3300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31X226KOHN3NE
Description
CAP CER 22UF 16V X6S 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31X226KOHN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,60,910
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.21700₹312.17
50₹23.44560₹1,172.28
100₹21.04140₹2,104.14
500₹16.99340₹8,496.70
1,000₹15.74284₹15,742.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.71547₹29,430.94
4,000₹13.86934₹55,477.36
6,000₹13.44565₹80,673.90
10,000₹12.97634₹1,29,763.40
14,000₹12.70178₹1,77,824.92
20,000₹12.43786₹2,48,757.20
Manufacturers Standard Package