
CL31X226KPHN3NE | |
|---|---|
DigiKey Part Number | 1276-3301-2-ND - Tape & Reel (TR) 1276-3301-1-ND - Cut Tape (CT) 1276-3301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KPHN3NE |
Description | CAP CER 22UF 10V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KPHN3NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.71900 | ₹257.19 |
| 50 | ₹19.06580 | ₹953.29 |
| 100 | ₹17.04370 | ₹1,704.37 |
| 500 | ₹13.61820 | ₹6,809.10 |
| 1,000 | ₹12.56147 | ₹12,561.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.69205 | ₹23,384.10 |
| 4,000 | ₹10.97731 | ₹43,909.24 |
| 6,000 | ₹10.61932 | ₹63,715.92 |
| 10,000 | ₹10.22269 | ₹1,02,226.90 |
| 14,000 | ₹9.99074 | ₹1,39,870.36 |
| 20,000 | ₹9.76771 | ₹1,95,354.20 |