
CL31Y225KCHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31Y225KCHVPJETR-ND - Tape & Reel (TR) 1276-CL31Y225KCHVPJECT-ND - Cut Tape (CT) 1276-CL31Y225KCHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y225KCHVPJE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.10200 | ₹451.02 |
| 50 | ₹34.46020 | ₹1,723.01 |
| 100 | ₹31.19870 | ₹3,119.87 |
| 500 | ₹25.69138 | ₹12,845.69 |
| 1,000 | ₹23.98887 | ₹23,988.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.38328 | ₹44,766.56 |
| 4,000 | ₹21.23756 | ₹84,950.24 |
| 6,000 | ₹20.66369 | ₹1,23,982.14 |
| 10,000 | ₹20.02754 | ₹2,00,275.40 |
| 14,000 | ₹19.65579 | ₹2,75,181.06 |
| 20,000 | ₹19.29798 | ₹3,85,959.60 |