CL21A105KAFNNNE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 1,18,075
Unit Price: ₹13.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 22,681
Unit Price: ₹63.37000
Datasheet

Direct


KEMET
In Stock: 61,954
Unit Price: ₹71.75000
Datasheet

Direct


TDK
In Stock: 16,654
Unit Price: ₹16.77000
Datasheet

Direct


TDK
In Stock: 43,765
Unit Price: ₹18.64000
Datasheet

Direct


Murata Electronics
In Stock: 2,40,310
Unit Price: ₹37.27000
Datasheet

Direct


Taiyo Yuden
In Stock: 63,211
Unit Price: ₹15.84000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,327
Unit Price: ₹49.39000
Datasheet

Upgrade


TDK
In Stock: 13,490
Unit Price: ₹23.30000
Datasheet

Upgrade


TDK
In Stock: 31,749
Unit Price: ₹30.75000
Datasheet

Upgrade


TDK
In Stock: 1,530
Unit Price: ₹23.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 15,324
Unit Price: ₹31.68000
Datasheet

Similar


Würth Elektronik
In Stock: 1,066
Unit Price: ₹13.05000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A105KAFNNNE

DigiKey Part Number
1276-2887-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21A105KAFNNNE
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A105KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes