
CL03A475MQ5C65C | |
|---|---|
DigiKey Part Number | 1276-CL03A475MQ5C65CTR-ND - Tape & Reel (TR) 1276-CL03A475MQ5C65CCT-ND - Cut Tape (CT) 1276-CL03A475MQ5C65CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A475MQ5C65C |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A475MQ5C65C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.47600 | ₹194.76 |
| 50 | ₹14.25740 | ₹712.87 |
| 100 | ₹12.65470 | ₹1,265.47 |
| 500 | ₹9.96158 | ₹4,980.79 |
| 1,000 | ₹9.13036 | ₹9,130.36 |
| 2,500 | ₹8.25330 | ₹20,633.25 |
| 5,000 | ₹7.72531 | ₹38,626.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.29087 | ₹72,908.70 |
| 20,000 | ₹6.93323 | ₹1,38,664.60 |
| 30,000 | ₹6.75406 | ₹2,02,621.80 |
| 50,000 | ₹6.55552 | ₹3,27,776.00 |
| 70,000 | ₹6.43943 | ₹4,50,760.10 |
| 1,00,000 | ₹6.32773 | ₹6,32,773.00 |