
CL32B476KPJNNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B476KPJNNWETR-ND - Tape & Reel (TR) 1276-CL32B476KPJNNWECT-ND - Cut Tape (CT) 1276-CL32B476KPJNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B476KPJNNWE |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B476KPJNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.67500 | ₹536.75 |
| 50 | ₹41.43040 | ₹2,071.52 |
| 100 | ₹37.64710 | ₹3,764.71 |
| 500 | ₹31.27694 | ₹15,638.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.30700 | ₹29,307.00 |
| 2,000 | ₹27.68556 | ₹55,371.12 |
| 3,000 | ₹26.87360 | ₹80,620.80 |
| 5,000 | ₹25.97392 | ₹1,29,869.60 |
| 7,000 | ₹25.44790 | ₹1,78,135.30 |
| 10,000 | ₹24.94179 | ₹2,49,417.90 |