
RC0603F1742CS | |
|---|---|
DigiKey Part Number | 1276-3681-2-ND - Tape & Reel (TR) 1276-3681-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F1742CS |
Description | RES SMD 17.4K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F1742CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.50360 | ₹87.59 |
| 50 | ₹2.88880 | ₹144.44 |
| 100 | ₹2.40420 | ₹240.42 |
| 250 | ₹1.92708 | ₹481.77 |
| 500 | ₹1.65684 | ₹828.42 |
| 1,000 | ₹1.44252 | ₹1,442.52 |
| 5,000 | ₹1.10202 | ₹5,510.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,10,000 | ₹0.68743 | ₹13,81,734.30 |