RC1608F51R1CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₹6.15501
Datasheet

Direct


Bourns Inc.
In Stock: 19,047
Unit Price: ₹8.87000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


YAGEO
In Stock: 30,994
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 6,889
Unit Price: ₹8.87000
Datasheet

Similar


Vishay Dale
In Stock: 10,714
Unit Price: ₹8.87000
Datasheet

Similar


Vishay Dale
In Stock: 7,838
Unit Price: ₹8.87000
Datasheet

Similar


Vishay Dale
In Stock: 4,662
Unit Price: ₹13.31000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.62731
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.48098
Datasheet

Similar


Panasonic Electronic Components
In Stock: 44,886
Unit Price: ₹8.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹2.31239
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,76,118
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.28548
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38,994
Unit Price: ₹8.87000
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F51R1CS

DigiKey Part Number
1276-4543-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F51R1CS
Description
RES SMD 51.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F51R1CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,00,000₹0.73566₹14,71,320.00