
RC1608J304CS | |
|---|---|
DigiKey Part Number | 1276-5121-2-ND - Tape & Reel (TR) 1276-5121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608J304CS |
Description | RES SMD 300K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J304CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603JR-07300KL | YAGEO | 93,064 | 311-300KGRCT-ND | ₹9.32000 | Direct |
| ERJ-3EKF3003V | Panasonic Industry | 49,149 | P300KHCT-ND | ₹9.32000 | Upgrade |
| ERJ-3GEYJ304V | Panasonic Industry | 38,932 | P300KGCT-ND | ₹9.32000 | Upgrade |
| RC0603FR-07300KL | YAGEO | 31,685 | 311-300KHRCT-ND | ₹9.32000 | Upgrade |
| RMCF0603FT300K | Stackpole Electronics Inc | 9,56,266 | RMCF0603FT300KCT-ND | ₹9.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹4.56600 | ₹45.66 |
| 25 | ₹3.42920 | ₹85.73 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.36690 | ₹236.69 |
| 250 | ₹1.89352 | ₹473.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,00,000 | ₹0.67131 | ₹13,42,620.00 |