RC2012F362CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.90621
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹7.18049
Datasheet

Direct


Bourns Inc.
In Stock: 27,905
Unit Price: ₹8.87000
Datasheet

Direct


WEC
In Stock: 25,000
Unit Price: ₹0.41708
Datasheet

Direct


Panasonic Electronic Components
In Stock: 66,825
Unit Price: ₹9.76000
Datasheet

Direct


YAGEO
In Stock: 71,603
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 49,643
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹1.35559
Datasheet

Similar


YAGEO
In Stock: 1,240
Unit Price: ₹8.87000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.24005
Datasheet

Similar


Vishay Dale
In Stock: 8,628
Unit Price: ₹8.87000
Datasheet

Similar


Vishay Dale
In Stock: 10,807
Unit Price: ₹17.75000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.66324
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.66324
Datasheet
RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F362CS

DigiKey Part Number
1276-5300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F362CS
Description
RES SMD 3.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F362CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,00,000₹1.21965₹24,39,300.00