
SCP8WT78HEL1WUS06E | |
|---|---|
DigiKey Part Number | 1510-2356-2-ND - Tape & Reel (TR) 1510-2356-1-ND - Cut Tape (CT) 1510-2356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP8WT78HEL1WUS06E |
Description | LED LM101B WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (29lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.13500 | ₹241.35 |
| 100 | ₹17.13690 | ₹1,713.69 |
| 500 | ₹13.97044 | ₹6,985.22 |
| 1,000 | ₹12.92490 | ₹12,924.90 |
| 2,000 | ₹12.03451 | ₹24,069.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.27760 | ₹45,110.40 |
| 8,000 | ₹10.63520 | ₹85,081.60 |
| 12,000 | ₹10.30560 | ₹1,23,667.20 |