
SPHWH2L5N605XEW3A3 | |
|---|---|
DigiKey Part Number | 1510-SPHWH2L5N605XEW3A3TR-ND - Tape & Reel (TR) 1510-SPHWH2L5N605XEW3A3CT-ND - Cut Tape (CT) 1510-SPHWH2L5N605XEW3A3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHWH2L5N605XEW3A3 |
Description | LED LH508D WARM WHT 2700K 2020 |
Customer Reference | |
Detailed Description | LED Lighting LH508D White, Warm 2700K 3-Step MacAdam Ellipse 24V 160mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 570lm (550lm ~ 590lm) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹53.39600 | ₹533.96 |
| 25 | ₹48.08400 | ₹1,202.10 |
| 100 | ₹42.17600 | ₹4,217.60 |
| 250 | ₹39.36176 | ₹9,840.44 |
| 500 | ₹37.66392 | ₹18,831.96 |
| 1,000 | ₹36.26799 | ₹36,267.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹35.11808 | ₹70,236.16 |
| 4,000 | ₹34.17201 | ₹1,36,688.04 |