Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNH23YZT2D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNH23YZT2D4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNH23YZT2D4 |
Description | SPHWHAHDNH23YZT2D4 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D-Gen.4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 186 lm/W |
Packaging Tape & Reel (TR) | Current - Max 2.3A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 5629lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNH23YZT3D4 | Samsung Semiconductor, Inc. | 226 | 1510-SPHWHAHDNH23YZT3D4-ND | ₹786.49000 | Parametric Equivalent |
| L2C6-40802L10A1500 | Lumileds | 0 | 1416-L2C6-40802L10A1500-ND | ₹921.88565 | Parametric Equivalent |
| L2C6-40803L10A1500 | Lumileds | 0 | 1416-L2C6-40803L10A1500-ND | ₹801.62824 | Parametric Equivalent |
| L2C6-40903L10C1500 | Lumileds | 0 | 1416-L2C6-40903L10C1500-ND | ₹988.04177 | Parametric Equivalent |
