LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228MD7WAWUVK

DigiKey Part Number
1510-SPMWH1228MD7WAWUVKTR-ND - Tape & Reel (TR)
1510-SPMWH1228MD7WAWUVKCT-ND - Cut Tape (CT)
1510-SPMWH1228MD7WAWUVKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228MD7WAWUVK
Description
LED LM281B+ WARM WHT 2700K 2835
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (28lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
15°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹7.36200₹73.62
100₹5.06930₹506.93
500₹3.98650₹1,993.25
1,000₹3.62587₹3,625.87
2,000₹3.31696₹6,633.92