LED Lighting LM302Z+ White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326FP5GAR3S0

DigiKey Part Number
1510-SPMWH3326FP5GAR3S0TR-ND - Tape & Reel (TR)
1510-SPMWH3326FP5GAR3S0CT-ND - Cut Tape (CT)
1510-SPMWH3326FP5GAR3S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH3326FP5GAR3S0
Description
LED LM302Z+ COOL WHT 5000K 1212
Customer Reference
Detailed Description
LED Lighting LM302Z+ White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
149 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
200mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1212 (3030 Metric)
CCT (K)
5000K 3-Step MacAdam Ellipse
Supplier Device Package
3030
Flux @ 25°C, Current - Test
139lm (134lm ~ 144lm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Test
150mA
Height - Seated (Max)
0.030" (0.75mm)
Voltage - Forward (Vf) (Typ)
6.2V
Thermal Resistance of Package
12°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JK3030SWT-J-H50GB0000-SZ000001Cree LED02138-JK3030SWT-J-H50GB0000-SZ000001TR-ND₹6.34577Parametric Equivalent
In-Stock: 36,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.46820₹17,872.80
8,000₹4.32218₹34,577.44
12,000₹4.24909₹50,989.08
20,000₹4.16808₹83,361.60
28,000₹4.12070₹1,15,379.60
Manufacturers Standard Package