
SPMWH3326FP5GAR3S0 | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326FP5GAR3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326FP5GAR3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326FP5GAR3S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FP5GAR3S0 |
Description | LED LM302Z+ COOL WHT 5000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z+ White, Cool 5000K 3-Step MacAdam Ellipse 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 149 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K 3-Step MacAdam Ellipse | Supplier Device Package 3030 |
Flux @ 25°C, Current - Test 139lm (134lm ~ 144lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 150mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 6.2V | Thermal Resistance of Package 12°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JK3030SWT-J-H50GB0000-SZ000001 | Cree LED | 0 | 2138-JK3030SWT-J-H50GB0000-SZ000001TR-ND | ₹6.34577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.46820 | ₹17,872.80 |
| 8,000 | ₹4.32218 | ₹34,577.44 |
| 12,000 | ₹4.24909 | ₹50,989.08 |
| 20,000 | ₹4.16808 | ₹83,361.60 |
| 28,000 | ₹4.12070 | ₹1,15,379.60 |