
SPMWHT221MD5WAWMS0 | |
---|---|
DigiKey Part Number | 1510-1001-2-ND - Tape & Reel (TR) 1510-1001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWHT221MD5WAWMS0 |
Description | LED LM231A WARM WHT 2700K 2323 |
Customer Reference | |
Detailed Description | LED Lighting LM231A White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (20lm ~ 30lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0909 (2323 Metric) | |
Supplier Device Package | 2323 | |
Size / Dimension | 0.091" L x 0.091" W (2.30mm x 2.30mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹22.89500 | ₹228.95 |
100 | ₹19.44290 | ₹1,944.29 |
500 | ₹17.33448 | ₹8,667.24 |
1,000 | ₹16.49765 | ₹16,497.65 |
2,000 | ₹15.70299 | ₹31,405.98 |