LED Lighting LM302C White, Neutral 4000K 5.9V 65mA 115° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT32BMD5YBT0S0

DigiKey Part Number
1510-2415-2-ND - Tape & Reel (TR)
1510-2415-1-ND - Cut Tape (CT)
1510-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT32BMD5YBT0S0
Description
LED LM302C NEUT WHT 4000K 3030
Customer Reference
Detailed Description
LED Lighting LM302C White, Neutral 4000K 5.9V 65mA 115° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
64lm (58lm ~ 70lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.05850₹48,234.00
8,000₹11.38127₹91,050.16
12,000₹11.03392₹1,32,407.04
20,000₹10.64166₹2,12,833.20
28,000₹10.40828₹2,91,431.84
40,000₹10.18064₹4,07,225.60
Manufacturers Standard Package