
SPMWHT32BMD5YBT0S0 | |
|---|---|
DigiKey Part Number | 1510-2415-2-ND - Tape & Reel (TR) 1510-2415-1-ND - Cut Tape (CT) 1510-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT32BMD5YBT0S0 |
Description | LED LM302C NEUT WHT 4000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302C White, Neutral 4000K 5.9V 65mA 115° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (58lm ~ 70lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.05850 | ₹48,234.00 |
| 8,000 | ₹11.38127 | ₹91,050.16 |
| 12,000 | ₹11.03392 | ₹1,32,407.04 |
| 20,000 | ₹10.64166 | ₹2,12,833.20 |
| 28,000 | ₹10.40828 | ₹2,91,431.84 |
| 40,000 | ₹10.18064 | ₹4,07,225.60 |




