
ASP-103612-05 | |
|---|---|
DigiKey Part Number | SAM15002TR-ND - Tape & Reel (TR) SAM15002CT-ND - Cut Tape (CT) SAM15002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASP-103612-05 |
Description | CONN ARRAY RCPT 114POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 114 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-103612-05 Models |
Category | Number of Rows 6 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Height Above Board 0.104" (2.65mm) |
Number of Positions 114 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,992.20000 | ₹2,992.20 |
| 10 | ₹2,543.23200 | ₹25,432.32 |
| 25 | ₹2,383.99600 | ₹59,599.90 |
| 50 | ₹2,345.34260 | ₹1,17,267.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | ₹1,940.14218 | ₹13,09,595.97 |
