156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-142781-03

DigiKey Part Number
612-ASP-142781-03TR-ND - Tape & Reel (TR)
612-ASP-142781-03CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASP-142781-03
Description
CONN PCI/104-EXP Q2 SMD 156POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ASP-142781-03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
156
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹3,664.07000₹3,664.07
10₹3,114.27600₹31,142.76
25₹2,991.08440₹74,777.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹2,606.98090₹2,60,698.09
300₹2,453.69610₹7,36,108.83
Manufacturers Standard Package