
BSH-030-01-L-D-TR | |
---|---|
DigiKey Part Number | SAM13466TR-ND - Tape & Reel (TR) SAM13466CT-ND - Cut Tape (CT) SAM13466DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-030-01-L-D-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-030-01-L-D-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹280.51068 | ₹1,40,255.34 |
1,000 | ₹273.67416 | ₹2,73,674.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹835.93000 | ₹835.93 |
10 | ₹639.54900 | ₹6,395.49 |
25 | ₹577.48440 | ₹14,437.11 |
50 | ₹535.75880 | ₹26,787.94 |
100 | ₹498.10650 | ₹49,810.65 |
250 | ₹453.95480 | ₹1,13,488.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹729.44000 | ₹729.44 |
10 | ₹659.33800 | ₹6,593.38 |
25 | ₹622.84840 | ₹15,571.21 |
50 | ₹607.67380 | ₹30,383.69 |
100 | ₹577.28920 | ₹57,728.92 |
250 | ₹516.52360 | ₹1,29,130.90 |