
BTNC-LWAS-001-N | |
|---|---|
DigiKey Part Number | BTNC-LWAS-001-N-ND |
Manufacturer | |
Manufacturer Product Number | BTNC-LWAS-001-N |
Description | BTNC |
Customer Reference | |
Detailed Description | Connector Lockwasher For BNC Connectors |
EDA/CAD Models | BTNC-LWAS-001-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Lockwasher | |
For Use With/Related Products | BNC Connectors | |
Body Material | - | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |


