
CAT-MA-169-1620-FR-02 | |
|---|---|
DigiKey Part Number | CAT-MA-169-1620-FR-02-ND |
Manufacturer | |
Manufacturer Product Number | CAT-MA-169-1620-FR-02 |
Description | CAT TOOLING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Rectangular Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,80,421.59000 | ₹3,80,421.59 |

