
CAT-MA-309-2830-TR-01 | |
|---|---|
DigiKey Part Number | CAT-MA-309-2830-TR-01-ND |
Manufacturer | |
Manufacturer Product Number | CAT-MA-309-2830-TR-01 |
Description | CAT TOOLING |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Rectangular Contacts |
EDA/CAD Models | CAT-MA-309-2830-TR-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Features | - | |
Base Product Number |
