
CLT-115-02-L-D-BE-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-115-02-L-D-BE-K-TR-ND - Tape & Reel (TR) 612-CLT-115-02-L-D-BE-K-TRCT-ND - Cut Tape (CT) 612-CLT-115-02-L-D-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-115-02-L-D-BE-K-TR |
Description | CONN RCPT 30POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | CLT-115-02-L-D-BE-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| 10 | ₹339.57000 | ₹3,395.70 |
| 100 | ₹288.57840 | ₹28,857.84 |
| 500 | ₹264.90356 | ₹1,32,451.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,475 | ₹230.82267 | ₹3,40,463.44 |
| 2,950 | ₹207.76751 | ₹6,12,914.15 |