
ERF8-025-09.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-025-09.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-025-09.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-025-09.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-09.0-S-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 11mm, 14mm, 17mm, 18mm, 24mm |
Number of Positions 50 | Height Above Board 0.358" (9.10mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-09.0-STL-DV-K-TR | WEC | 120 | 2266-ERF8-025-09.0-STL-DV-K-TR-ND | ₹774.37600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹866.63000 | ₹866.63 |
| 10 | ₹736.44900 | ₹7,364.49 |
| 25 | ₹690.32200 | ₹17,258.05 |
| 50 | ₹657.37140 | ₹32,868.57 |
| 100 | ₹625.99560 | ₹62,599.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹497.05784 | ₹1,24,264.46 |
| 500 | ₹494.00136 | ₹2,47,000.68 |






