
ERM8-050-09.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13805TR-ND - Tape & Reel (TR) SAM13805CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-09.0-L-DV-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-09.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| 10 | ₹582.04000 | ₹5,820.40 |
| 25 | ₹545.51080 | ₹13,637.77 |
| 50 | ₹519.47460 | ₹25,973.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹487.36280 | ₹60,920.35 |
| 625 | ₹427.35398 | ₹2,67,096.24 |
| 1,250 | ₹375.16833 | ₹4,68,960.41 |













