
FFMD-20-T-08.00-01-N | |
|---|---|
DigiKey Part Number | FFMD-20-T-08.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-20-T-08.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-20-T-08.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,580.43000 | ₹1,580.43 |
| 10 | ₹1,466.74800 | ₹14,667.48 |
| 25 | ₹1,367.97040 | ₹34,199.26 |
| 50 | ₹1,264.53400 | ₹63,226.70 |
| 100 | ₹1,180.66660 | ₹1,18,066.66 |
| 250 | ₹1,138.03216 | ₹2,84,508.04 |