10 Position Cable Assembly Rectangular Socket to Socket 1.57' (480.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-18.90-01-N

DigiKey Part Number
FFSD-05-D-18.90-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-18.90-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.57' (480.06mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-18.90-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.57' (480.06mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,235.65000₹1,235.65
10₹1,146.18800₹11,461.88
25₹1,068.84360₹26,721.09
50₹987.77160₹49,388.58
100₹875.01650₹87,501.65
250₹854.32924₹2,13,582.31
Manufacturers Standard Package
Alternate Length
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,031.57000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,112.64000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,019.45000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 20
Unit Price: ₹967.27000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,263.60000