FFSD-08-D-15.00-01-N is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ₹1,319.51000
Datasheet
16 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-08-D-15.00-01-N

DigiKey Part Number
SAM12554-ND
Manufacturer
Manufacturer Product Number
FFSD-08-D-15.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-08-D-15.00-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
1.25' (381.00mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-08-D-15.35-01-NSamtec Inc.0612-FFSD-08-D-15.35-01-N-ND₹1,319.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,312.99000₹1,312.99
10₹1,217.94100₹12,179.41
25₹1,136.86920₹28,421.73
50₹1,050.20620₹52,510.31
100₹945.83790₹94,583.79
Manufacturers Standard Package
Alternate Length
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,189.05000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,348.40000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,606.53000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹2,796.51000
.050 X .050 C.L. FEMALE IDC ASSE
In-Stock: 0
Unit Price: ₹1,739.78000