
FFSD-25-D-30.00-01-N | |
|---|---|
DigiKey Part Number | SAM11191-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-25-D-30.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-25-D-30.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 2.50' (762.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,946.54000 | ₹2,946.54 |
| 10 | ₹2,733.14500 | ₹27,331.45 |
| 25 | ₹2,550.50080 | ₹63,762.52 |
| 50 | ₹2,356.67400 | ₹1,17,833.70 |
| 100 | ₹2,086.44390 | ₹2,08,644.39 |
| 250 | ₹2,036.30048 | ₹5,09,075.12 |